EM-8-TP

Hirose Connector
798-EM-8-TP
EM-8-TP

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL FOR EM35 / EM-W CONTACTS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
6,24 € 31,20 €
5,85 € 58,50 €
5,65 € 113,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Extraction Tool
Contact extraction Tool
Brand: Hirose Connector
For Use With: EM Series
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: EM52M
Factory Pack Quantity: 20
Subcategory: Tools
Part # Aliases: 150-0249-3-00
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EM-W Connectors

Hirose EM-W Connectors are rugged 4-position high current connectors with a bayonet locking system to maintain a waterproof seal in harsh environments. Developed for high power applications, the EM-W Connectors offer 50A per contact, a quick-and-secure bayonet lock, sequential ground contact, and easy termination with a standard JIS crimp tool. The RoHS compliant and TÜV certified EM-W Series is designed to accommodate 8mm2 cable conductor sizes. When mated, these connectors provide an IP68 water-resistant seal.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

EM35M Heavy Duty Power Connectors

Hirose EM35M Heavy Duty Power Connectors are designed to meet the growing demand for high-powered, high-current connectors with advanced reliability for industrial applications. The EM35M series features integrated hooks that snap directly onto a standard 35mm DIN rail, allowing the connectors to withstand high mechanical stress. The robust snap-on lock provides secure mating with an audible tactile click to confirm correct engagement. Hirose EM35 Heavy Duty Power Connectors incorporate three 50A power contacts and one ground contact. The contacts are arranged in sequence to ensure the ground contact is connected before the power contacts during the mating process. Termination of the crimp contact is quick and easy using standard JIS crimping tools.