EF2A-DH150B-2

Hirose Connector
798-EF2A-DH150B-2
EF2A-DH150B-2

Mfr.:

Description:
DIN Rail Terminal Blocks

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,23 € 77,23 €
73,89 € 738,90 €
70,59 € 1.764,75 €
67,91 € 3.395,50 €
66,56 € 6.656,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN Rail Terminal Blocks
RoHS:  
High Current Terminal Block
2 Position
175 A
600 VAC, 600 VDC
Spring
Black
Thermoplastic (TP)
UL 94 V-0
DIN Rail
4 AWG
1/0 AWG
70 mm
71 mm
53.95 mm
EF2
Bulk
Brand: Hirose Connector
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Part # Aliases: 142-0220-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EF2 ZERO SCREW™ Terminal Blocks

Hirose Electric EF2 ZERO SCREW™ Terminal Blocks are spring terminal blocks designed to connect cables to electrical equipment such as power distribution in buildings without using screws. By eliminating screws, Hirose EF2 saves installation work and maintenance and also prevents accidental fires triggered by the loosening of screws in electrical power applications. These ZERO SCREW terminal blocks use a single-action positive lock connection method for inserting standard ring terminals and maintaining stable connections regardless of the operator. Hirose EF2 terminal blocks are easy to use in narrow and dimly lit places. The series offers wide cable sizes (1.25mm2 to 200mm2) and supports a wide current range (16A to 400A).

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.