DX40-36P(55)

Hirose Connector
798-DX4036P55
DX40-36P(55)

Mfr.:

Description:
I/O Connectors 36P M SOLDER PLUG STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,28 € 12,28 €
10,44 € 104,40 €
10,43 € 260,75 €
10,00 € 1.000,00 €
8,32 € 2.080,00 €
7,91 € 3.955,00 €
7,58 € 7.580,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Male
36 Position
1.27 mm
125 VAC
Gold
Cable Mount
Crimp
Straight
DX
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Cable Diameter: 0.5 mm
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Zinc
Insulation Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 250 MOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 25
Subcategory: I/O Connectors
Type: Receptacles
Part # Aliases: 230-0109-8-55
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.