DX40-20P(55)

Hirose Connector
798-DX4020P55
DX40-20P(55)

Mfr.:

Description:
I/O Connectors 20P M SOLDER PLUG STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €
6,58 € 65,80 €
6,02 € 150,50 €
5,73 € 200,55 €
5,56 € 583,80 €
5,19 € 1.453,20 €
5,14 € 2.698,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Male
20 Position
1.27 mm
125 VAC
Gold
Cable Mount
Crimp
Straight
DX
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Cable Diameter: 0.5 mm
Color: Black
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Zinc
Insulation Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 250 MOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 35
Subcategory: I/O Connectors
Type: Plugs
Part # Aliases: 230-0107-2-55
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8536901100
CAHTS:
8532250000
USHTS:
8536698000
JPHTS:
8532250005
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85322590
ECCN:
EAR99