DX31A-20P(50)

Hirose Connector
798-DX31A20P50
DX31A-20P(50)

Mfr.:

Description:
I/O Connectors 20P M IDC PLG STRT DISCRT WIRE LAMINATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
6,20 € 62,00 €
5,81 € 145,25 €
5,36 € 268,00 €
5,09 € 407,20 €
4,85 € 1.164,00 €
4,82 € 2.699,20 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Male
20 Position
1.27 mm
125 VAC
Gold
Cable Mount
IDC
Straight
DX
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Cable Diameter: 0.58 mm
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Zinc
Insulation Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 250 MOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 80
Subcategory: I/O Connectors
Type: Plugs
Part # Aliases: 230-0029-0-50
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8536698000
JPHTS:
8532250005
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.