DX30M-50-CV4

Hirose Connector
798-DX30M50CV4
DX30M-50-CV4

Mfr.:

Description:
I/O Connectors 50P PLUG COVER ONE TOUCH LOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tools & Accessories
1.27 mm
250 VAC
Straight
DX*M
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Cable Diameter: 8.7 mm
Color: Beige
Current Rating: 500 mA
Flammability Rating: UL 94 V-2
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Material: Resin
Insulation Resistance: 500 MOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Type: Tools & Accessories
Part # Aliases: 230-5153-7-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXM High-Density I/O Connectors

Hirose Electric DXM High-Density I/O Connectors come with bellow contacts that are suitable for miniaturized electronic devices. These connectors incorporate 1.27mm interconnect design that ensures positive locking, effortless coupling, terminal protection, and EMI reduction in a miniaturized and rugged package. The DXM connectors offer a variety of high-density connectors that include IDC and solder for the plug, right-angle dip, and the straight dip. Hirose DXM High-Density I/O Connectors also provide IDC and SMT for the receptacle. DXM Connectors are available in 14- to 110-way. Typical applications include office automation, computers, measurement, factory automation, home automation, and communication and control equipment.