DX30M-100-CV2

Hirose Connector
798-DX30M100CV2
DX30M-100-CV2

Mfr.:

Description:
I/O Connectors 100P PLUG COVER OVERMOLD CVR CASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,82 € 20,82 €
17,23 € 172,30 €
16,74 € 502,20 €
15,62 € 937,20 €
15,02 € 1.577,10 €
14,87 € 3.791,85 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Tools & Accessories
100 Position
1.27 mm
250 VAC
Straight
DX*M
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Gray
Current Rating: 500 mA
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 500 MOhms
Product Type: I/O Connectors
Factory Pack Quantity: 15
Subcategory: I/O Connectors
Type: Tools & Accessories
Part # Aliases: 230-5061-0-00
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DXM High-Density I/O Connectors

Hirose Electric DXM High-Density I/O Connectors come with bellow contacts that are suitable for miniaturized electronic devices. These connectors incorporate 1.27mm interconnect design that ensures positive locking, effortless coupling, terminal protection, and EMI reduction in a miniaturized and rugged package. The DXM connectors offer a variety of high-density connectors that include IDC and solder for the plug, right-angle dip, and the straight dip. Hirose DXM High-Density I/O Connectors also provide IDC and SMT for the receptacle. DXM Connectors are available in 14- to 110-way. Typical applications include office automation, computers, measurement, factory automation, home automation, and communication and control equipment.