DX30A-100S-LNA(50)

Hirose Connector
798-DX30A100SLNA50
DX30A-100S-LNA(50)

Mfr.:

Description:
I/O Connectors 100P F IDC RECPT CON SCREW LOCK MECHANIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,18 € 18,18 €
15,14 € 151,40 €
14,41 € 432,30 €
13,72 € 823,20 €
13,18 € 1.383,90 €
12,90 € 3.289,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Female
100 Position
1.27 mm
125 VAC
Gold
Cable Mount / Free Hanging
IDC
Straight
DX
- 55 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Zinc
Insulation Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 250 MOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 15
Subcategory: I/O Connectors
Part # Aliases: 230-0168-7-50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.