DX-80-CV

Hirose Connector
798-DX80CV
DX-80-CV

Mfr.:

Description:
D-Sub Backshells 80P STRAIGHT CABLE ONE TOUCH LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.285

Stock:
1.285 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,00 € 80,00 €
7,61 € 228,30 €
7,25 € 435,00 €
7,14 € 749,70 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight
1 Entry
Zinc
Silver
80 Position
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: D-Sub Backshells
Series: DX
Factory Pack Quantity: 15
Subcategory: D-Sub Connectors
Part # Aliases: 230-0041-6-00
Unit Weight: 32,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC