DM3AT-SF-PEJM5(42)

Hirose Connector
798-DM3AT-SF-PEJM542
DM3AT-SF-PEJM5(42)

Mfr.:

Description:
Memory Card Connectors SD R/A PUSH-PUSH SMD CONN MICRO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.570

Stock:
7.570 Can Dispatch Immediately
Quantities greater than 7570 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,95 € 2,95 €
2,68 € 26,80 €
2,55 € 63,75 €
2,37 € 237,00 €
2,07 € 517,50 €
Full Reel (Order in multiples of 400)
1,97 € 788,00 €
1,75 € 1.400,00 €
1,64 € 3.936,00 €
1,57 € 7.536,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Color: Black
Contact Material: Copper
Height: 1.68 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 13.85 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: DM3
Factory Pack Quantity: 400
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Part # Aliases: 609-0031-0-42
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.