DM2A-SFW-PEJ-S(03)

Hirose Connector
798-DM2A-SFW-PEJ-S03
DM2A-SFW-PEJ-S(03)

Mfr.:

Description:
Memory Card Connectors MINI SD CD CONN STD SMT PUSHPUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
miniSD
11 Contact
1 Row
1.3 mm
SMD/SMT
500 mA
PCB Mount
Gold
Bulk
Brand: Hirose Connector
Color: Black
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion - Extraction Style: Push-Push
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Standard
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: DM2
Factory Pack Quantity: 1
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99