DM1B-DSF-PEJ(22)

Hirose Connector
798-DM1B-DSF-PEJ22
DM1B-DSF-PEJ(22)

Mfr.:

Description:
Memory Card Connectors SD MEM CARD CONN SMT RA REV PP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Hirose Connector DM1B-DSF-PEJ(92)
Hirose Connector
Memory Card Connectors CONN SD CARD PUSH-PUSH R/A SMD

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Memory Card Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
SD
9 Contact
1 Row
2.5 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Color: Black
Contact Material: Phosphor Bronze
Height: 2.9 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 1 GOhms
Length: 28.0 mm
Mating Cycles: 10000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Reverse
Orientation: Right Angle
Product Type: Memory Card Connectors
Series: DM1
Factory Pack Quantity: 450
Subcategory: Memory Connectors & Sockets
Voltage Rating: 125 VAC
Unit Weight: 3,719 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901103
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.