DH80-27P-LNA

Hirose Connector
798-DH80-27P-LNA
DH80-27P-LNA

Mfr.:

Description:
I/O Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 10,52 €
10,10 € 101,00 €
9,60 € 240,00 €
7,69 € 384,50 €
7,68 € 537,60 €
7,63 € 4.272,80 €
7,46 € 7.833,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
Headers
Male
27 Position
0.5 mm
Gold
Panel Mount
SMD/SMT
Straight
DH
- 30 C
+ 85 C
Tray
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 70
Subcategory: I/O Connectors
Part # Aliases: 244-0071-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
7318152010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.