DH60-27P

Hirose Connector
798-DH60-27P
DH60-27P

Mfr.:

Description:
I/O Connectors 27P R/A RCPT SCREW LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 7/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €
6,30 € 63,00 €
5,81 € 145,25 €
5,44 € 272,00 €
5,31 € 371,70 €
4,79 € 1.341,20 €
4,51 € 2.525,60 €
4,14 € 4.347,00 €
4,11 € 10.357,20 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
27 Position
1 mm
125 VAC
Gold
SMD/SMT
Solder
Right Angle
DH
- 25 C
+ 85 C
Tray
Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Current Rating: 500 mA
Data Rate: 2.5 Gb/s
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Material: Resin
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 70
Subcategory: I/O Connectors
Type: Receptacles
Part # Aliases: 244-0001-4-00
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DH Series 1mm Pitch Interface Connectors

Hirose DH Series are shielded, impedance-controlled interface connectors for high-speed data transmission. Featuring small pitch sizes (0.5mm mounting pitch and 1mm contact mating pitch), the DH Series is a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors.