DF9-17P-1V(32)

Hirose Connector
798-DF9-17P-1V32
DF9-17P-1V(32)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 17P TIN PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600
Can Dispatch Immediately
On Order:
2.000
Expected 8/25/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,946 € 9,46 €
0,843 € 21,08 €
0,809 € 80,90 €
0,802 € 200,50 €
0,771 € 385,50 €
Full Reel (Order in multiples of 1000)
0,752 € 752,00 €
0,725 € 1.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
17 Position
1 mm (0.039 in)
Solder
Straight
500 mA
150 VAC
- 45 C
+ 125 C
Tin
Phosphor Copper
Polyamide (PA)
DF9
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 540-0070-6-32
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.0mm Board-to-Board Connectors, DF9 Series

The Hirose DF9 Series 1.0mm Board-to-Board Connectors (31 and 41 contact connectors) are compliant with the VESA (Video Electronics Standards Association) FPDI-1 (flat panel interface) standard. The mating area is designed to perfectly prevent mis-insertion, despite the miniature size, and provides smooth insertion and extraction. The SMT DF9 1.0mm Board-to-Board Connectors are equipped with an easy lock mechanism to assure a firm insertion. The Hirose DF9 Connectors are ideal for LCD, mobile phones, and notebook PCs.