DF80D-30P-0.5SD(52)

Hirose Connector
798-DF80D-30P-05SD52
DF80D-30P-0.5SD(52)

Mfr.:

Description:
High Speed/Modular Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,44 € 14,40 €
1,38 € 34,50 €
1,28 € 128,00 €
1,16 € 290,00 €
Full Reel (Order in multiples of 500)
0,972 € 486,00 €
0,955 € 955,00 €
0,877 € 2.192,50 €
0,857 € 4.285,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: High Speed/Modular Connectors
RoHS:  
Plugs
30 Position
1 Row
0.5 mm
Crimp
Gold
DF80
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 500 mA
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 500
Subcategory: Backplane Connectors
Voltage Rating: 50 V
Part # Aliases: 662-8018-5-52
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF80 Board-to-Micro Coaxial Cable Connectors

Hirose Electric DF80 Series Board-to-Micro Coaxial Cable Connectors offers high contact reliability and enhanced shielding with a space-saving design. With its excellent signal characteristics, this series conforms to ver 1.2 of eDP™ (Embedded DisplayPort™) with 2.7Gbps and 5.4Gbps signal transmission speed. Designed to be a space-saving connector, it features a 0.5mm pitch, low mated height, single row contact arrangement, and vertical connection type. The mating position can be easily identified visually and has a long insertion guide for mating. The DF80 series utilizes an effective contact length of 0.5mm and a pinching type 2 point contacting structure, to ensure high contact reliability. A tactile click ensures that the lock function has been completed and the actuator is secured.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.