DF63W-1618SC

Hirose Connector
798-DF63W-1618SC
DF63W-1618SC

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.782

Stock:
1.782 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,302 € 3,02 €
0,265 € 6,63 €
0,234 € 23,40 €
0,229 € 68,70 €
0,175 € 437,50 €
0,171 € 855,00 €
0,148 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
14 A
630 V
Crimp
DF63W
Bulk
EnerBee
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Tin
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 18 AWG
Wire Gauge Range: 18 AWG to 16 AWG
Part # Aliases: 680-0601-8-00
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

DF63W 3.96mm Pitch IP67 Waterproof Connectors

Hirose Electric DF63W 3.96mm Pitch IP67 Waterproof Connectors are small wire-to-wire power connectors capable of delivering up to 14A in IP67 environments. The connectors feature a slim design with smooth contours, simplified wire insertion, and a positive lock structure that provides a tactile click to ensure complete mating. Color and guide key options prevent mismating when multiple connectors are used on the same design with the same pin count. The DF63W components are ideal for wiring in small spaces and for use in internal power supplies. Applications include LED lighting as well as consumer and home appliances, medical devices, robotics, and security systems.