DF63-6S-3.96C

Hirose Connector
798-DF63-6S-3.96C
DF63-6S-3.96C

Mfr.:

Description:
Power to the Board 3.96mm Pitch BtW 6P Crimp Sckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.555
Expected 3/25/2026
6.900
Expected 3/26/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,275 € 2,75 €
0,246 € 6,15 €
0,234 € 23,40 €
0,208 € 62,40 €
0,193 € 193,00 €
0,186 € 465,00 €
0,181 € 905,00 €
0,163 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
10 A
630 V
6 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
DF63
Bulk
EnerBee
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Sockets
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG
Wire Gauge Range: 22 AWG to 16 AWG
Part # Aliases: 680-0512-0-00
Unit Weight: 1,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DF63 3.96mm Pitch Board-to-Wire Connectors

Hirose Electric DF63 3.96mm Pitch Board-to-Wire Connectors are rated for up to 10A maximum when using 16AWG wire. The DF63 locking mechanism provides a clear and tactile click that prevents incomplete mating and incorrect insertion. The pin header comes with a guide post to prevent reverse insertion on the PCB. The lance is part of the housing instead of being a part of the terminal, which prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Hirose DF63 Connectors are capable of being potted, up to 5mm. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction. Keying options prevent incorrect connections due to the use of multiple connectors on the same board. When using identical pin counts, two versions are available with different keying options.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.