DF60-1012PCA

Hirose Connector
798-DF60-1012PCA
DF60-1012PCA

Mfr.:

Description:
Power to the Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Quantities greater than 211 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,27 € 12,70 €
1,26 € 31,50 €
1,07 € 107,00 €
1,01 € 303,00 €
0,92 € 460,00 €
0,783 € 783,00 €
0,744 € 1.860,00 €
0,719 € 3.595,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
55 A
1 kV
Crimp
DF60
Bulk
EnerBee
Brand: Hirose Connector
Contact Material: Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Power Connectors
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Wire Gauge Range: 12 AWG to 10 AWG
Part # Aliases: 680-3049-3-00
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.