DF5A-6S-5C

Hirose Connector
798-DF5A-6S-5C
DF5A-6S-5C

Mfr.:

Description:
Headers & Wire Housings Housing PL 6 POS 5mm ST Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,301 € 3,01 €
0,268 € 6,70 €
0,228 € 68,40 €
0,217 € 217,00 €
0,203 € 507,50 €
0,195 € 975,00 €
0,185 € 1.850,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Socket
6 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF5
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Current Rating: 8 A
Housing Colour: White
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 676-0011-5-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.