DF5A-10S-5C

Hirose Connector
798-DF5A-10S-5C
DF5A-10S-5C

Mfr.:

Description:
Headers & Wire Housings Housing PL 10 POS 5mm ST Bag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.384

Stock:
2.384 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,359 € 3,59 €
0,321 € 8,03 €
0,304 € 30,40 €
0,272 € 81,60 €
0,265 € 265,00 €
0,24 € 600,00 €
0,229 € 1.145,00 €
0,218 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
10 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF5
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 8 A
Housing Colour: White
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 676-0015-6-00
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.