DF50-20DP-1H(51)

Hirose Connector
798-DF50-20DP-1H(51)
DF50-20DP-1H(51)

Mfr.:

Description:
Headers & Wire Housings 20P 1.0MM PITCH HDR R/A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.958

Stock:
1.958 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,14 € 11,40 €
1,01 € 25,25 €
0,998 € 99,80 €
0,963 € 240,75 €
Full Reel (Order in multiples of 600)
0,946 € 567,60 €
0,894 € 1.072,80 €
0,877 € 2.104,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
20 Position
1 mm (0.039 in)
2 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
DF50
SignalBee
- 35 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 1 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 665-0016-5-51
Unit Weight: 888 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF50 Wire-to-Board Positive Lock Connectors

Hirose DF50 Wire-to-Board (W2B) Positive Lock Connectors offer durable performance in industrial applications requiring strength and reliability. The metal lock provides a positive tactile click, ensuring the connector is fully engaged. The lock is centered on the housing to prevent uneven locking and cable entanglement, which can occur with side locks. The DF50 housings feature thicker and more robust walls to avoid cracking. The long insertion depth and blade contacts prevent damage from wrenching forces. High contact reliability is achieved with gold plating and a long effective mating length. Contacts are securely held in place even when high forces are applied to the cable through a robust and reliable lance structure. These 1mm pitch Hirose connectors include a right-angle SMT version.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.