DF3EP-TA2428HC

Hirose Connector
798-DF3EP-TA2428HC
DF3EP-TA2428HC

Mfr.:

Description:
Crimpers / Crimping Tools CRIMP HAND TOOL 24-28 AWG MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 9/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.488,20 € 1.488,20 €
1.437,43 € 7.187,15 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Rectangular Contacts
Brand: Hirose Connector
Color: Black
Description/Function: Cuts and strips wire
Packaging: Bulk
Product Type: Crimpers
Series: DF3
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 550-0184-2-00
Unit Weight: 797,115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF3 Discrete Wire Connector Series

Hirose Electric offers a 2mm pitch Discrete Wire Connector, DF3 series, approved by UL CSA standards with a wide variety of features. ID- or crimp-socket, low profile designs, tin- or gold-plated receptacles, straight- or right-angle pin headers, and in-line plugs with an in-line adapter make the Hirose Discrete Wire Connector DF3 series the desired products for your board design.