DF37B-16DP-0.4V(75)

Hirose Connector
798-DF37B16DP04V75
DF37B-16DP-0.4V(75)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.4MM 16P HEADER VERT SMT M-FITTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,443 € 3.544,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
16 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
DF37
Reel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 50 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 8000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 684-3057-7-75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF37 Board-to-Board

Hirose Electric DF37 Board-to-Board / Board-to-FPC Connectors feature a mated height of 0.98/1.5mm, width of 2.98mm, and length of 8.22mm (30 positions), making these connectors one of the smallest in their class. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment. Hirose DF37 Connectors provide physical shock and vibration protection, solder wicking prevention, and self-alignment.