DF33C-4S-3.3C

Hirose Connector
798-DF33C-4S-3.3C
DF33C-4S-3.3C

Mfr.:

Description:
Headers & Wire Housings 3.3mm Skt Single Row Straight pin 4Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
2.500
Expected 4/2/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,183 € 1,83 €
0,155 € 15,50 €
0,138 € 41,40 €
0,13 € 130,00 €
0,122 € 305,00 €
0,12 € 600,00 €
0,114 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
4 Position
3.3 mm (0.13 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF33C
EnerBee
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 5 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 676-1138-1-00
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF33C 3.3mm Pitch Small Power Supply Connectors

Hirose Electric DF33C 3.3mm Pitch Small Power Supply Connectors are EnerBee™ connectors capable of up to 4A or 5A. These connectors provide a reliable locking feature that prevents accidental unmating and a clear tactile click upon completion of the mating process. The DF33C connectors allow resin sealing for dust-proof requirements and a stable connection that prevents fretting corrosion. The housing protects each contact by enclosing them in a box, which also makes each contact independent of each other preventing short circuits between neighboring contacts. These connectors come in a wide variety from single-row with 2 to 6 positions to double-row with 4 to 12 positions.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.