DF33-12DS-3.3C

Hirose Connector
798-DF3312DS33C
DF33-12DS-3.3C

Mfr.:

Description:
Board to Board & Mezzanine Connectors SOC HSG 12POS 3.3MM DUAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,273 € 2,73 €
0,24 € 6,00 €
0,212 € 21,20 €
0,191 € 57,30 €
0,156 € 156,00 €
0,145 € 362,50 €
0,132 € 1.320,00 €
0,126 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
DF33
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 676-1010-8-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DF33 3.3 mm Contact Pitch, Connectors for Internal Power Supplies

Hirose Electric DF33 3.3mm Contact Pitch, Connectors for Internal Power Supplies offer a single row connector that is rated for 5A with #20 AWG conductor. The DF33 series also has a reliable interior lock that protects mated connectors from accidental disconnection, and 3 different mating configurations. Correct connector placement and orientation on the board are ensured by built-in posts. The DF33 series also features connectors that can be encapsulated up to 10mm without affecting the performance, and contacts that are completely surrounded by the insulator housing that electrically isolaties them from adjacent contacts. Separate contact retainers provide for applications where extreme pull-out forces may be applied against the wire or when a visual confirmation of the full contact insertion is required.
Learn More