DF30FC-60DP-0.4V(81)

Hirose Connector
798-DF30FC60DP04V81
DF30FC-60DP-0.4V(81)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 60P DR HDR STR SMT NO MTL FIT W/O BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,779 € 3.895,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
60 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
300 mA
30 V
- 35 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
DF30
Reel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulation Resistance: 50 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 5000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 684-1083-6-81
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.