DF3-13EP-2A

Hirose Connector
798-DF3-13EP-2A
DF3-13EP-2A

Mfr.:

Description:
Headers & Wire Housings 2MM M/M ADAPTER 13P TIN W/PNL LOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Adapter
13 Position
2 mm (0.079 in)
Cable Mount / Free Hanging
Crimp
Pin (Male)
DF3
Bulk
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 543-0278-6-00
Unit Weight: 1,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF3 Discrete Wire Connector Series

Hirose Electric offers a 2mm pitch Discrete Wire Connector, DF3 series, approved by UL CSA standards with a wide variety of features. ID- or crimp-socket, low profile designs, tin- or gold-plated receptacles, straight- or right-angle pin headers, and in-line plugs with an in-line adapter make the Hirose Discrete Wire Connector DF3 series the desired products for your board design.