DF3-12P-2DS(01)

Hirose Connector
798-DF3-12P-2DS01
DF3-12P-2DS(01)

Mfr.:

Description:
Headers & Wire Housings 2MM R/A PCB HEADER 12POS THRU-HOLE GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
400
Expected 4/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,03 € 10,30 €
0,869 € 86,90 €
0,86 € 258,00 €
0,781 € 390,50 €
0,743 € 743,00 €
0,691 € 1.727,50 €
0,652 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
12 Position
2 mm (0.079 in)
1 Row
Solder Pin
Pin (Male)
Gold
DF3
SignalBee
Bulk
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 543-0041-7-01
Unit Weight: 638,390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.