DF22-2P-7.92DSA(53)

Hirose Connector
798-DF222P792DSA53
DF22-2P-7.92DSA(53)

Mfr.:

Description:
Power to the Board CONN HEADER VERT 2POS 7.92MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.864

Stock:
9.864 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,77 € 7,70 €
0,654 € 65,40 €
0,647 € 194,10 €
0,583 € 291,50 €
0,537 € 537,00 €
0,52 € 1.300,00 €
0,507 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
25 A
1 kV
2 Position
Through Hole
Solder Pin
7.92 mm
DF22
Bulk
EnerBee
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 680-1014-8-53
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Drone Solutions

Hirose Electric Drone Solutions offer robust, lightweight connectors engineered to meet the demands of drones and unmanned aerial vehicles (UAVs). Supporting compact, high-density designs with secure locking, these durable connectors ensure reliable power and signal transmission under vibration and environmental stress. The complete lineup includes wire-to-wire, wire-to-board, board-to-board, FPC/FFC, and coaxial connectors with IP67/IP68 waterproof variants for outdoor applications. Hirose Drone Solutions enable stable connections for motors, batteries, stereo cameras, antennas, motion sensors, and camera modules, providing efficiency and long-flight performance in industrial, commercial, and inspection drones.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF22 EnerBee™ Connectors

Hirose Electric DF22 EnerBee™ Connectors are 7.92mm contact pitch high-current connectors for internal power supplies. The DF22 connectors feature a reliable interior lock that protects against accidental disconnection of mated connectors and molded-in contact retention tabs. These connectors incorporate built-in posts that ensure correct connector placement and orientation on the board. The DF22 connectors employ encapsulation support, increased retention force of crimped contacts, confirmation of complete contact insertion, full line of crimp socket contacts, and in-line connections. Hirose Electric DF22 EnerBee Connectors are prevented from short-circuiting by insulator housings that electrically isolate them from adjacent contacts.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.