DF20F-20DP-1H(65)

Hirose Connector
798-DF20F20DP1H65
DF20F-20DP-1H(65)

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,79 € 17,90 €
1,43 € 35,75 €
1,42 € 161,88 €
1,40 € 372,40 €
1,18 € 627,76 €
1,13 € 1.159,38 €
1,09 € 2.733,72 €
1,05 € 5.266,80 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Header
20 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
Wire-to-Board
32 AWG to 28 AWG
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Brown (Beige)
Housing Material: Polyamide (PA)
Insulation Resistance: 500 MOhms
Latching Type: Friction Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 38
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 686-0028-5-65
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99