DF20EF-10DP-1V(91)

Hirose Connector
798-DF20EF-10DP-1V91
DF20EF-10DP-1V(91)

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,989 € 9,89 €
0,963 € 24,08 €
0,929 € 92,90 €
0,894 € 223,50 €
0,763 € 381,50 €
Full Reel (Order in multiples of 1000)
0,656 € 656,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
DF20
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 686-0055-0-91
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040

DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.