DF20A-20DS-1C

Hirose Connector
798-DF20A-20DS-1C
DF20A-20DS-1C

Mfr.:

Description:
Headers & Wire Housings Housing SKT 20 POS 1mm ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770
Can Dispatch Immediately
On Order:
1.900
Expected 6/11/2026
6.300
Expected 6/18/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,281 € 2,81 €
0,251 € 6,28 €
0,238 € 23,80 €
0,212 € 63,60 €
0,202 € 202,00 €
0,189 € 472,50 €
0,181 € 905,00 €
0,172 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
20 Position
1 mm (0.039 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
DF20
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 686-0021-6-00
Unit Weight: 134 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DF20 SignalBee 1.0mm Board-to-Cable Connectors

Hirose Electric DF20 SignalBee 1.0mm Board-to-Cable Connectors are 1mm pitch, double-row connectors for notebook PCs and various portable devices. Hirose DF20 SignalBee 1.0mm Board-to-Cable Connectors offer a narrow width (5.0 to 6.4mm) and length (7.2mm to 27.3mm), permitting end-to-end mounting of several connectors. The series has 10 to 50 contacts and is offered in straight or right-angle connector orientations.