DF1E-2428PCF

Hirose Connector
798-DF1E-2428PCF
DF1E-2428PCF

Mfr.:

Description:
Headers & Wire Housings 24-28 AWG MALE CRIMP CONTACT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.061

Stock:
6.061
Can Dispatch Immediately
On Order:
20.000
Expected 6/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,05 € 0,50 €
0,046 € 1,15 €
0,045 € 4,50 €
0,043 € 10,75 €
0,042 € 42,00 €
0,04 € 100,00 €
Full Reel (Order in multiples of 10000)
0,04 € 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Pin (Male)
Tin
DF1E
28 AWG to 24 AWG
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Current Rating: 1 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 541-0939-3-00
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.