DF19G-20S-1F(05)

Hirose Connector
798-DF19G20S1F05
DF19G-20S-1F(05)

Mfr.:

Description:
Headers & Wire Housings 20P PLUG TOP BRD MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.900

Stock:
13.900 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,25 € 12,50 €
1,11 € 27,75 €
1,05 € 105,00 €
0,972 € 291,60 €
0,937 € 468,50 €
0,92 € 920,00 €
0,857 € 2.142,50 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
20 Position
1 mm (0.039 in)
Straight
DF19
Bulk
Brand: Hirose Connector
Current Rating: 500 mA
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 685-0009-4-05
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DF19 Low Profile Wire-to-PCB Cable Connectors

Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.