DF19G-14S/PR-MD

Hirose Connector
798-DF19G14SPRMD
DF19G-14S/PR-MD

Mfr.:

Description:
Headers & Wire Housings 14POS FPC CORE WIRE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
DF19
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
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
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
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
DF19 Low Profile Wire-to-PCB Cable Connectors

Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.