DF17(2.0)-20DP-0.5V(57)

Hirose Connector
798-DF172020DP05V57
DF17(2.0)-20DP-0.5V(57)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 20 POS HDR SMT GOLD W/FITTING AND BOSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 661

Stock:
661
Can Dispatch Immediately
On Order:
1.000
Expected 3/11/2026
1.000
Expected 4/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,29 € 12,90 €
1,09 € 109,00 €
1,01 € 505,00 €
Full Reel (Order in multiples of 1000)
0,972 € 972,00 €
0,937 € 1.874,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
0.5 mm (0.02 in)
Solder
Straight
5 mm
300 mA
50 VAC
- 35 C
+ 85 C
Gold
Phosphor Copper
Polyamide (PA)
DF17
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 683-0082-1-57
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF17 0.5mm Pitch Board-to-Board Connectors

Hirose Electric DF17 Series 0.5mm Pitch Board-to-Board Connectors are developed mainly for the mobile phone industry to reduce connector damage caused by drop shock. The unique technology greatly enhances the resistance to drop shock and can be utilized in a broad variety of fields, such as LCD equipment and miniature information terminal equipment, as well as mobile phones. Hirose Electric DF17 Series 0.5mm pitch board-to-board connectors feature a box structured receptacle with enhanced shock-proof, pinch-proof, and scoop-proof performance.