DF14-2628SCFA

Hirose Connector
798-DF14-2628SCFA
DF14-2628SCFA

Mfr.:

Description:
Headers & Wire Housings 26-28 AWG SOCKET GOLD CONTACTS REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.780

Stock:
57.780
Can Dispatch Immediately
On Order:
110.000
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,094 € 0,94 €
0,084 € 2,10 €
0,08 € 8,00 €
0,071 € 17,75 €
0,068 € 170,00 €
Full Reel (Order in multiples of 10000)
0,067 € 670,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
DF14
SignalBee
28 AWG to 26 AWG
- 35 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Phosphor Copper
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 538-0002-0-00
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF14 1.25mm Crimping Connectors

Hirose Electric DF14 1.25mm Pitch Crimping Connectors are super low profile with a board mounting height of 2.5mm for right angle connections and 1.6mm height for offset type connections. Hirose DF14 1A connectors are designed for use in LCD, notebook PC, video camera, and mobile terminal applications.
Learn More

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF14 1.25mm Super-Low-Profile Connectors

Hirose Electric DF14 Pitch Connectors feature an ultra-low profile of 1.25mm and a box structure that negates twisting and misinsertion. These connectors are suitable for automatic mounting through a vacuum-mount face. Typical applications for Hirose Electric DF14 Pitch Connectors include LCDs, notebook PCs, small business mobile terminal equipment, and video cameras.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.