DF13-2P-1.25V(76)

Hirose Connector
798-DF13-2P-1.25V76
DF13-2P-1.25V(76)

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.148

Stock:
1.148 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,374 € 9,35 €
0,355 € 23,79 €
0,322 € 86,30 €
0,308 € 309,54 €
0,298 € 758,71 €
0,262 € 1.316,55 €
0,258 € 2.592,90 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
DF13
SignalBee
- 35 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 67
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 536-0201-3-76
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.