DF13-20DS-1.25C

Hirose Connector
798-DF13-20DS-1.25C
DF13-20DS-1.25C

Mfr.:

Description:
Headers & Wire Housings 1.25MM RECEPT HSNG 20P DUAL ROW CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.354

Stock:
7.354 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,177 € 1,77 €
0,158 € 3,95 €
0,14 € 14,00 €
0,133 € 39,90 €
0,126 € 126,00 €
0,116 € 290,00 €
0,11 € 550,00 €
0,108 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
20 Position
1.25 mm (0.049 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF13
SignalBee
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Current Rating: 1 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 536-0555-6-00
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.