DF13-11P-1.25DSA(25)

Hirose Connector
798-DF1311P125DSA25
DF13-11P-1.25DSA(25)

Mfr.:

Description:
Headers & Wire Housings 11P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,66 € 6,60 €
0,633 € 15,83 €
0,592 € 55,06 €
0,538 € 150,10 €
0,484 € 255,07 €
0,441 € 451,14 €
0,414 € 1.039,55 €
0,393 € 1.973,65 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Headers
11 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
DF13
SignalBee
- 35 C
+ 85 C
Tube
Brand: Hirose Connector
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 31
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 536-0110-0-25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF13 1.25mm Pitch Miniature Crimping Connectors

Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors offer SignalBee™ features for automatic mounting processes. These multi-contact, miniature connectors come with a header that has a scoop-proof box structure and eliminates misinsertion. The surface-mount (SMT) header is equipped with a metal fitting to prevent solder peeling. Applications for Hirose Electric DF13 1.25mm Pitch Miniature Crimping Connectors include notebook PCs, mobile terminals, miniature business equipment, and consumer equipment.