DF12NB(3.0)-14DS-0.5V(51)

Hirose Connector
798-DF12NB3014DS0551
DF12NB(3.0)-14DS-0.5V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONN RCPT 14POS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.297

Stock:
21.297 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,482 € 4,82 €
0,43 € 10,75 €
0,409 € 40,90 €
0,384 € 96,00 €
Full Reel (Order in multiples of 1000)
0,366 € 366,00 €
0,359 € 718,00 €
0,335 € 1.675,00 €
0,305 € 3.050,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
14 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
3 mm
300 mA
50 V
- 55 C
+ 125 C
Gold
Phosphor Copper
Polyamide (PA)
DF12N
Reel
Cut Tape
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 537-0098-0-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF12N 0.5mm Board-to-Board Connectors

Hirose Electric DF12N 0.5mm Board-to-Board Connectors are 0.5mm pitch SMT board-to-board connectors that feature pick and place mounting and a wide variety of stacking heights. These DF12N connectors operate at 0.3A rated current and 50VAC, 50VDC rated voltage. The DF12N gold-plated straight connectors that operate at -55°C to 125°C temperature range. These board-to-board connectors have a vacuum pick-up area to enable automatic mounting with the embossed tape packaging. The DF12N 0.5mm connectors come with an option of metal fitting considering the mounting on FPC. These connectors are ideal for board-to-board and board-to-FPC, FA cameras, service robots, IoT modules, patient care equipment, patient monitors, security systems, HMI, smart switches, and drones.