DF1-T2428S

Hirose Connector
798-DF1-T2428S
DF1-T2428S

Mfr.:

Description:
Headers & Wire Housings 2.5MM PITCH CONN AWG24 TO 28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.312,97 € 1.312,97 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
DF1
28 AWG to 24 AWG
Brand: Hirose Connector
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 550-0102-8-00
Unit Weight: 758,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.