CX90M3-24P

Hirose Connector
798-CX90M3-24P
CX90M3-24P

Mfr.:

Description:
USB Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,99 € 19,90 €
1,95 € 48,75 €
1,65 € 825,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 1500)
1,25 € 1.875,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Connectors
USB Type C Connectors
USB Type C
Female
USB 3.0
SMD/SMT
24 Contact
5 A
48 VAC/DC
Right Angle
SMD/SMT
IP54, IP68, IP69K
Reel
Cut Tape
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Flammability Rating: UL94 V-0
Insulator Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: CX
Shell Plating: Nickel
Factory Pack Quantity: 1500
Subcategory: USB Connectors
Part # Aliases: 480-0919-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020