CDE-9P(05)

Hirose Connector
798-CDE-9P05
CDE-9P(05)

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,19 € 8,19 €
6,96 € 69,60 €
6,53 € 163,25 €
5,74 € 287,00 €
5,66 € 566,00 €
5,44 € 1.370,88 €
5,31 € 2.676,24 €
5,03 € 5.070,24 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Crimp
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
CD
Tray
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 63
Subcategory: D-Sub Connectors
Part # Aliases: 211-0186-0-05
Unit Weight: 5,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC