CDA-15PF(05)

Hirose Connector
798-CDA-15PF05
CDA-15PF(05)

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
7,48 € 74,80 €
6,73 € 168,25 €
6,22 € 559,80 €
5,93 € 1.601,10 €
5,64 € 3.045,60 €
5,39 € 5.578,65 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Crimp
Wire
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Nickel
Unfiltered
CD
Tray
Brand: Hirose Connector
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Part # Aliases: 211-0601-0-05
Unit Weight: 6,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIROSE ELECTRIC