BM25-4P/2-V(53)

Hirose Connector
798-BM25-4P/2-V53
BM25-4P/2-V(53)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 4P Header 0.7mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830
Can Dispatch Immediately
On Order:
3.000
Expected 6/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,963 € 9,63 €
0,858 € 21,45 €
0,834 € 83,40 €
0,817 € 204,25 €
0,795 € 397,50 €
Full Reel (Order in multiples of 1000)
0,771 € 771,00 €
0,75 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
6 Position
2 Row
Solder
Straight
0.7 mm
9 A
30 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BM25
Reel
Cut Tape
MouseReel
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 677-1201-2-53
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

BM25 Hybrid Board-to-FPC Connectors

Hirose Electric BM25 Hybrid Board-to-FPC Connectors offer a low-profile design with the capability of a high current power supply with a rated current of 9A for power and 1A for signal. These connectors provide a stacking height of 0.7mm and a depth of 2.6mm with minimized contact resistance to facilitate power saving and multi-point clipping contacts for high reliability. The BM25 Hybrid Board-to-FPC Connectors feature an original metal guide structure for high robustness and a wide self-alignment range to allow a smooth mating operation.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.