AT-420(40)

Hirose Connector
798-AT-42040
AT-420(40)

Mfr.:

Description:
Attenuators - Interconnects LP ATTENUATOR 20DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N
20 dB
Male / Female
50 Ohms
- 10 C
+ 65 C
AT-400
Brand: Hirose Connector
Maximum Frequency: 13 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 10
Subcategory: Attenuators
Part # Aliases: 354-0036-4-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8543709860
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIROSE ELECTRIC