AT-102(40)

Hirose Connector
798-AT-10240
AT-102(40)

Mfr.:

Description:
Attenuators - Interconnects LP ATTENUATOR 2DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Attenuators - Interconnects
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMA
2 dB
Male / Female
50 Ohms
- 10 C
+ 65 C
AT-100
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 20
Subcategory: Attenuators
Part # Aliases: 354-0016-7-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8543709860
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
HIROSE ELECTRIC