AP105-DF65-2428S(64)

Hirose Connector
798-AP105DF652428S64
AP105-DF65-2428S(64)

Mfr.:

Description:
Power to the Board DF65 Wire Anvil

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Power to the Board
RoHS:  
Power to the Board
DF65
Bulk
SnapBee
Accessory Type: Applicator
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Accessories
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 24 AWG
Wire Gauge Min: 28 AWG
Wire Gauge Range: 28 AWG to 24 AWG
Part # Aliases: 9014630064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.